Part Details for A-CCS84-G by ASSMANN WSW components GmbH
Overview of A-CCS84-G by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for A-CCS84-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.5960 / $2.1280 | Buy Now |
Part Details for A-CCS84-G
A-CCS84-G CAD Models
A-CCS84-G Part Data Attributes
|
A-CCS84-G
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-CCS84-G
ASSMANN WSW components GmbH
IC Socket, PLCC84, 84 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.443 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.443 inch | |
Contact Configuration | 21X21 | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for A-CCS84-G
This table gives cross-reference parts and alternative options found for A-CCS84-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-CCS84-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CCS84-Z | Socket and Chip Carrier | ASSMANN WSW components GmbH | A-CCS84-G vs A-CCS84-Z |
A-CCS84-G-R | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | A-CCS84-G vs A-CCS84-G-R |
A-CCS-84-Z-T | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | A-CCS84-G vs A-CCS-84-Z-T |