Part Details for A29040BL-55U by AMIC Technology
Overview of A29040BL-55U by AMIC Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29040BL-55U
A29040BL-55U CAD Models
A29040BL-55U Part Data Attributes
|
A29040BL-55U
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29040BL-55U
AMIC Technology
Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for A29040BL-55U
This table gives cross-reference parts and alternative options found for A29040BL-55U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040BL-55U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B55K1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55U vs M29F040B55K1 |
SST29SF040-55-4C-NH | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | A29040BL-55U vs SST29SF040-55-4C-NH |
MFM8516JMB-55 | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | A29040BL-55U vs MFM8516JMB-55 |
M29F040B55K1T | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55U vs M29F040B55K1T |
HY29F040AC-55I | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | A29040BL-55U vs HY29F040AC-55I |
MBM29F040C-55PD-E1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | A29040BL-55U vs MBM29F040C-55PD-E1 |
W29D040CP55C | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | A29040BL-55U vs W29D040CP55C |
M29F040B55K6T | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55U vs M29F040B55K6T |
M29F040B55K6F | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55U vs M29F040B55K6F |
SST29SF040-55-4I-NHE | 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | A29040BL-55U vs SST29SF040-55-4I-NHE |