Part Details for SST29SF040-55-4C-NH by Silicon Storage Technology
Results Overview of SST29SF040-55-4C-NH by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST29SF040-55-4C-NH Information
SST29SF040-55-4C-NH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST29SF040-55-4C-NH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 15 |
|
RFQ |
US Tariff Estimator: SST29SF040-55-4C-NH by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST29SF040-55-4C-NH
SST29SF040-55-4C-NH Part Data Attributes
|
|
SST29SF040-55-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29SF040-55-4C-NH
Silicon Storage Technology
Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Ms-016ae, Lcc-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 55 Ns | |
| Data Polling | Yes | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 4k | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 240 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Sector Size | 128 | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for SST29SF040-55-4C-NH
This table gives cross-reference parts and alternative options found for SST29SF040-55-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29SF040-55-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST39SF040-55-4C-NHE-T | Microchip Technology Inc | $3.1750 | 4.5V to 5.5V 4Mbit Multi-Purpose Flash | SST29SF040-55-4C-NH vs SST39SF040-55-4C-NHE-T |
| SST39SF040-55-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | SST29SF040-55-4C-NH vs SST39SF040-55-4C-NHE |
| M29F040B55K6E | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST29SF040-55-4C-NH vs M29F040B55K6E |
| SST39SF040-55-4I-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32 | SST29SF040-55-4C-NH vs SST39SF040-55-4I-NH |
| MFM8516JMB-55 | APTA Group Inc | Check for Price | Flash, 512KX8, 55ns, CQCC32 | SST29SF040-55-4C-NH vs MFM8516JMB-55 |
| M29F040B55K1T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST29SF040-55-4C-NH vs M29F040B55K1T |
| MBM29F040C-55PD | FUJITSU Semiconductor Limited | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST29SF040-55-4C-NH vs MBM29F040C-55PD |
| A29040BL-55U | AMIC Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST29SF040-55-4C-NH vs A29040BL-55U |