Part Details for ABS-210-135-RC by SPC Multicomp
Results Overview of ABS-210-135-RC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABS-210-135-RC Information
ABS-210-135-RC by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
| MUSBKA52M5 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
| MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for ABS-210-135-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y9714
|
Newark | Speaker, 50Mm Dia, 8Ohm, 1W, Transducer Function:Speaker, Power Rating Rms:1W, Impedance:8Ohm, Sensitivity (Db):92Db, Resonant Frequency:350Hz, Frequency Response Min:0Hz, Frequency Response Max:20Khz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro ABS-210-135-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$2.9200 / $4.3100 | Buy Now |