| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACAS0606412RB412RATP1 | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606, | ACAS0606412RB412RATP5 vs ACAS0606412RB412RATP1 |
| ACASN4120B4120P5AT | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606, | ACAS0606412RB412RATP5 vs ACASN4120B4120P5AT |
Part Details for ACAS0606412RB412RATP5 by Vishay Intertechnologies
Results Overview of ACAS0606412RB412RATP5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACAS0606412RB412RATP5 Information
ACAS0606412RB412RATP5 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
ACAS0606412RB412RATP5 Part Data Attributes
|
|
ACAS0606412RB412RATP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACAS0606412RB412RATP5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0606,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.5 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0606 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for ACAS0606412RB412RATP5
This table gives cross-reference parts and alternative options found for ACAS0606412RB412RATP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACAS0606412RB412RATP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.