Part Details for ICM1206ER222M by Vishay Dale
Overview of ICM1206ER222M by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM1206ER222M
ICM1206ER222M CAD Models
ICM1206ER222M Part Data Attributes
|
ICM1206ER222M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ICM1206ER222M
Vishay Dale
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for ICM1206ER222M
This table gives cross-reference parts and alternative options found for ICM1206ER222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM1206ER222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-222M | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ICM1206ER222M vs ACM-31-222M |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | ICM1206ER222M vs SMDWCM3216S-222-2P |
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | ICM1206ER222M vs PLW3216S222SQ2T1 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | ICM1206ER222M vs PM1206CM-222-RC |