Part Details for ACPP251213R7B50PPM by Ohmite Mfg Co
Overview of ACPP251213R7B50PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP251213R7B50PPM
ACPP251213R7B50PPM CAD Models
ACPP251213R7B50PPM Part Data Attributes
|
ACPP251213R7B50PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP251213R7B50PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP251213R7B50PPM
This table gives cross-reference parts and alternative options found for ACPP251213R7B50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP251213R7B50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250A137JTCE | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251213R7B50PPM vs TC1250A137JTCE |
AR12APC2U13R7N | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251213R7B50PPM vs AR12APC2U13R7N |
AR251213R7+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | ACPP251213R7B50PPM vs AR251213R7+-0.05%TCR50 |
AR12BTRC2U13R7 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251213R7B50PPM vs AR12BTRC2U13R7 |
RN25B13R7CT4-50 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | ACPP251213R7B50PPM vs RN25B13R7CT4-50 |
TC1250B137JTCE | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251213R7B50PPM vs TC1250B137JTCE |
TC1250A137JE5E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251213R7B50PPM vs TC1250A137JE5E |
TC1250B137JE4E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251213R7B50PPM vs TC1250B137JE4E |
RN73G3A13R7A | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | ACPP251213R7B50PPM vs RN73G3A13R7A |
AR12BPC2U13R7N | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251213R7B50PPM vs AR12BPC2U13R7N |