Part Details for ACT(VHD) by Texas Instruments
Results Overview of ACT(VHD) by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACT(VHD) Information
ACT(VHD) by Texas Instruments is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54ACTQ32/QCA | Rochester Electronics LLC | 54ACTQ32 - OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) | |
| 54ACTQ32/Q2A | Rochester Electronics LLC | 54ACTQ32 - OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
| 54ACTQ32/VDA-R | Rochester Electronics LLC | 54ACTQ32 - OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) |
Price & Stock for ACT(VHD)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | 8617 |
|
RFQ |
US Tariff Estimator: ACT(VHD) by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ACT(VHD) Part Data Attributes
|
|
ACT(VHD)
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ACT(VHD)
Texas Instruments
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Terminal Pitch | 1.9 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 100 |