There are no models available for this part yet.
Overview of AD12401-400KWS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD12401-400KWS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 13 |
|
$870.4800 / $1,015.5600 | Buy Now | |||
Quest Components | 3 |
|
$1,096.8160 / $1,199.6425 | Buy Now | |||
Rochester Electronics | 12-Bit, 400 MSPS A/D Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$726.1100 / $854.2500 | Buy Now |
CAD Models for AD12401-400KWS by Analog Devices Inc
Part Data Attributes for AD12401-400KWS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
MODULE
|
Package Description
|
2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.C.2
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.2 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-XXMA-X
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
MODULE(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
400 MHz
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for AD12401-400KWS
This table gives cross-reference parts and alternative options found for AD12401-400KWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12401-400KWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12401-360KWS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter | Analog Devices Inc | AD12401-400KWS vs AD12401-360KWS |
AD9239BCPZ-250 | Quad, 12-Bit, 170 MSPS/210 MSPS/250 MSPS Serial Output 1.8 V ADC | Analog Devices Inc | AD12401-400KWS vs AD9239BCPZ-250 |
AD12401-326JWS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter | Analog Devices Inc | AD12401-400KWS vs AD12401-326JWS |
AD12401-400JWS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter | Analog Devices Inc | AD12401-400KWS vs AD12401-400JWS |
Related Parts for AD12401-400KWS
-
AD13280AZAnalog to Digital Converters
-
AD5676BRUZDigital to Analog Converters
-
ACT2802QL-T1028Power Management Circuits
-
AD625CDZInstrumentation Amplifiers
-
AD588AQVoltage References
-
AD5242BRUZ10Digital Potentiometers
-
ACFL-6212T-000EOptocoupler
-
ACFM-7102-TR1Cellular Telephone Circuits
-
AMC1200BDWVRIsolation Amplifiers