Part Details for AD1376JD by Analog Devices Inc
Overview of AD1376JD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1376JD
AD1376JD CAD Models
AD1376JD Part Data Attributes
|
AD1376JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1376JD
Analog Devices Inc
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.065 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for AD1376JD
This table gives cross-reference parts and alternative options found for AD1376JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1376JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9576K | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, | Spectrum Control | AD1376JD vs HS9576K |
HS9476J | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Control | AD1376JD vs HS9476J |
HS9476K | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Control | AD1376JD vs HS9476K |
ADC76KG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | AD1376JD vs ADC76KG |
ADC71JG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Bipolar, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | AD1376JD vs ADC71JG |
ADC76JG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | AD1376JD vs ADC76JG |
HS9576S/B | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, | Spectrum Control | AD1376JD vs HS9576S/B |
ADC72AM | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, MDIP32, | Burr-Brown Corp | AD1376JD vs ADC72AM |
ADC76AG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | AD1376JD vs ADC76AG |
ADC72JM | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, MDIP32, | Burr-Brown Corp | AD1376JD vs ADC72JM |