Converters
AD1376KD
Analog Devices Inc
Description: Complete, High Speed 17µs to 16-Bit A/D Converter

Overview of AD1376KD by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for AD1376KD by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD1376KD by Analog Devices Inc

AD1376KD
Analog Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-32
Pin Count
32
Manufacturer Package Code
DH-32E
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
17 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Linearity Error-Max (EL)
0.003%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.065 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.72 mm
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
22.86 mm
Want to compare parts?
  1. AD1376KD
    Analog Devices Inc
    Complete, High Speed 17µs to 16-Bit A/D Converter
    VS

Alternate Parts for AD1376KD

This table gives cross-reference parts and alternative options found for AD1376KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1376KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS9476K ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 Spectrum Control AD1376KD vs HS9476K
ADC72AM ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, MDIP32, Burr-Brown Corp AD1376KD vs ADC72AM
HS9576T/B ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, Spectrum Control AD1376KD vs HS9576T/B
ADC72BM ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, MDIP32, Burr-Brown Corp AD1376KD vs ADC72BM
ADC72JM ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, MDIP32, Burr-Brown Corp AD1376KD vs ADC72JM
HS9576S/B ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, Spectrum Control AD1376KD vs HS9576S/B
HS9576K ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, Spectrum Control AD1376KD vs HS9576K
ADC76KG ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 Burr-Brown Corp AD1376KD vs ADC76KG
HS9476S/B ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 Spectrum Control AD1376KD vs HS9476S/B
HS9476J ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 Spectrum Control AD1376KD vs HS9476J

Related Parts for AD1376KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD1376KD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD1376KD by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD1376KD would you like to use for your alert(s)?
  • Please alert me when AD1376KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD1376KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD1376KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD1376KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD1376KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD1376KD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: