Part Details for AD1938WBSTZ-RL by Analog Devices Inc
Results Overview of AD1938WBSTZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1938WBSTZ-RL Information
AD1938WBSTZ-RL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD1938WBSTZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6181
|
Newark | Audio Codec, 24Bit, 192Ksps, Lqfp, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:8, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:192Ksps, Audio Ic Case Style:Lqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD1938WBSTZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.5400 / $14.5300 | Buy Now |
|
DISTI #
505-AD1938WBSTZ-RLCT-ND
|
DigiKey | IC CODEC 24BIT 4ADC/8DAC 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$7.5375 / $14.5300 | Buy Now |
|
DISTI #
584-AD1938WBSTZ-R
|
Mouser Electronics | Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL RoHS: Compliant | 0 |
|
$7.5300 / $14.5300 | Order Now |
|
|
Analog Devices Inc | 4-ADC 8-DAC Audio codec w/on c Min Qty: 2000 Package Multiple: 2000 | 400 |
|
$6.0300 / $14.5300 | Buy Now |
|
|
Chip Stock | GeneralPurposeAudioCodec4ADC/8DACChAutomotive48-PinLQFPT/R | 11500 |
|
RFQ | |
|
|
Win Source Electronics | IC CODEC 24BIT 4ADC/8DAC 48LQFP | 10000 |
|
$6.4502 / $9.6752 | Buy Now |