Part Details for AD4060BCPZ-RL7 by Analog Devices Inc
Results Overview of AD4060BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4060BCPZ-RL7 Information
AD4060BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4060BCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM1679
|
Newark | Adc, 12Bit, 2Msps, Lfcsp-14, 125Deg C, Resolution (Bits):12Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Single Ended, Supply Voltage Type:Single, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, No. Of Pins:14Pins |Analog Devices AD4060BCPZ-RL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.2000 / $12.8500 | Buy Now |
|
DISTI #
505-AD4060BCPZ-RL7CT-ND
|
DigiKey | 12-BIT I3C SAR ADC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$5.3250 / $11.1900 | Buy Now |
|
DISTI #
584-AD4060BCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit I3C SAR ADC RoHS: Compliant | 0 |
|
$5.3300 / $11.1900 | Order Now |
|
|
Analog Devices Inc | 12-Bit I3C SAR ADC Min Qty: 1 Package Multiple: 3000 | 600 |
|
$4.2600 / $11.1900 | Buy Now |
US Tariff Estimator: AD4060BCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.