Part Details for AD4111BCPZ-RL7 by Analog Devices Inc
Results Overview of AD4111BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4111BCPZ-RL7 Information
AD4111BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4111BCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK2375
|
Newark | Adc, 24Bit, 31.25Ksps, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD4111BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$11.5300 / $16.1100 | Buy Now |
|
DISTI #
505-AD4111BCPZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$11.5375 / $20.1000 | Buy Now |
|
DISTI #
584-AD4111BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs, Open Wire Detection RoHS: Compliant | 914 |
|
$11.5300 / $20.1000 | Buy Now |
|
DISTI #
E54:1762_13179351
|
Arrow Electronics | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks | Europe - 750 |
|
$11.8400 | Buy Now |
|
DISTI #
V72:2272_22725233
|
Arrow Electronics | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 574 |
|
$11.8400 / $12.8400 | Buy Now |
|
|
Analog Devices Inc | ADC with Precision Resistor Ne Min Qty: 1 Package Multiple: 750 | 56 |
|
$8.5400 / $20.1000 | Buy Now |
|
DISTI #
69725460
|
Verical | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 4500 |
|
$11.8400 | Buy Now |
|
DISTI #
71199839
|
Verical | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$11.8400 | Buy Now |
|
DISTI #
70322890
|
Verical | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 574 |
|
$11.8400 / $12.8400 | Buy Now |
|
DISTI #
E54:1762_13179351
|
Arrow Electronics | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks | Europe - 750 |
|
$11.8400 | Buy Now |
US Tariff Estimator: AD4111BCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD4111BCPZ-RL7
AD4111BCPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4111BCPZ-RL7 Part Data Attributes
|
|
AD4111BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4111BCPZ-RL7
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-08-30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-XQCC-N40 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 16 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3.7 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
AD4111BCPZ-RL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use a common mode filter to reduce noise.
-
Use a high-precision voltage reference and a stable clock source. Perform calibration at the operating temperature range, and consider using an external calibration signal to improve accuracy.
-
The maximum sampling rate is 1.5 MSPS. Higher sampling rates increase power consumption, so optimize the sampling rate based on the application's requirements to minimize power consumption.
-
Use a low-noise power supply, decouple the analog and digital supplies, and use a common mode filter to reduce noise. Shield the device from electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The recommended operating temperature range is -40°C to 125°C. Ensure proper thermal management to prevent overheating and ensure reliable operation.