Part Details for AD4684BCPZ-RL by Analog Devices Inc
Results Overview of AD4684BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4684BCPZ-RL Information
AD4684BCPZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4684BCPZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD4684BCPZ-RLTR-ND
|
DigiKey | 1MSPS SINGLE ENDED DUAL ADC Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0907 | Buy Now |
|
DISTI #
584-AD4684BCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 1MSPS Single Ended Dual ADC RoHS: Compliant | 0 |
|
$15.5000 | Order Now |
|
|
Analog Devices Inc | 1MSPS Single Ended Dual ADC Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$12.4000 / $15.5000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3949 |
|
RFQ |
US Tariff Estimator: AD4684BCPZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD4684BCPZ-RL
AD4684BCPZ-RL Part Data Attributes
|
|
AD4684BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4684BCPZ-RL
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-45 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.4 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.19 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.00534% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |