Part Details for AD5160BRJZ100-R2 by Analog Devices Inc
Overview of AD5160BRJZ100-R2 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5160BRJZ100-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9611
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 15%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5160BRJZ100-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 359 |
|
$1.8100 / $3.1700 | Buy Now |
DISTI #
AD5160BRJZ100-R2CT-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1326 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
584-AD5160BRJZ100-R2
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit SPI DigiPOT RoHS: Compliant | 6343 |
|
$1.6500 / $2.6900 | Buy Now |
DISTI #
V72:2272_06207686
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 499 |
|
$1.6930 / $2.6470 | Buy Now |
DISTI #
V36:1790_06207686
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2248 | Americas - 250 |
|
Buy Now | |
|
Analog Devices Inc | 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 250 | 36516 |
|
$1.2400 / $3.5300 | Buy Now |
DISTI #
65219310
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 | Americas - 499 |
|
$1.6930 / $2.6470 | Buy Now |
DISTI #
65548538
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2248 | Americas - 250 |
|
$1.9140 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AD5160BRJZ100-R2
|
TME | IC: digital potentiometer, 100kΩ, SPI, 8bit, SOT23-8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.7100 / $2.5600 | RFQ |
Part Details for AD5160BRJZ100-R2
AD5160BRJZ100-R2 CAD Models
AD5160BRJZ100-R2 Part Data Attributes:
|
AD5160BRJZ100-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5160BRJZ100-R2
Analog Devices Inc
256 Position SPI Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5160BRJZ100-R2
This table gives cross-reference parts and alternative options found for AD5160BRJZ100-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ100-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5160BRJ100-RL7 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5160BRJZ100-R2 vs AD5160BRJ100-RL7 |
AD5160BRJZ100-RL7 | 256 Position SPI Compatible Digital Potentiometer | Analog Devices Inc | AD5160BRJZ100-R2 vs AD5160BRJZ100-RL7 |