Part Details for MCP41HV51T-104E/MQ by Microchip Technology Inc
Overview of MCP41HV51T-104E/MQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MCP41HV51T-104E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7483
|
Newark | 8-Bit, Volatile, Potentiometer, 100Kohm 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP41HV51T-104E/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP41HV51T-104E/MQ-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP41HV51T-104E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 20-Pin VQFN EP T/R - Tape and Reel (Alt: MCP41HV51T-104E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP41HV51T104EMQ
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
MCP41HV51T-104E/MQ
|
Microchip Technology Inc | 100k ohm, 8-Bit digipot,+/-18V or +36V operation, SPI interface, Volatile Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70568516
|
RS | Digital Potentiometer, ICs 8-bit volatile Potentiometer100kohm | Microchip Technology Inc. MCP41HV51T-104E/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
MCP41HV51T-104E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 20-Pin VQFN EP T/R - Tape and Reel (Alt: MCP41HV51T-104E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51T-104E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 20-Pin VQFN EP T/R - Tape and Reel (Alt: MCP41HV51T-104E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $2.0000 | Buy Now |
Part Details for MCP41HV51T-104E/MQ
MCP41HV51T-104E/MQ CAD Models
MCP41HV51T-104E/MQ Part Data Attributes
|
MCP41HV51T-104E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51T-104E/MQ
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP41HV51T-104E/MQ
This table gives cross-reference parts and alternative options found for MCP41HV51T-104E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51T-104E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV51-104E/MQ | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51T-104E/MQ vs MCP41HV51-104E/MQ |