-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6339
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:20Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD5262BRUZ20-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1059 |
|
$3.8400 / $4.8000 | Buy Now |
DISTI #
505-AD5262BRUZ20-RL7CT-ND
|
DigiKey | IC DGT POT 20KOHM 256TAP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2714 In Stock |
|
$3.7158 / $6.8000 | Buy Now |
DISTI #
584-AD5262BRUZ20-R7
|
Mouser Electronics | Digital Potentiometer ICs Dual 8-Bit SPI Dig POT RoHS: Compliant | 3406 |
|
$3.7100 / $6.7900 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit SPI Dig POT Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.7158 / $6.8000 | Buy Now |
|
Ameya Holding Limited | AD5262BRUZ20-RL7 20kΩ 256位置 线性 数字电位计 , 支持多种控制接口, 16针 TSSOP封装 | 1000 |
|
RFQ | |
DISTI #
SMC-AD5262BRUZ20-RL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6153 |
|
RFQ | |
|
Win Source Electronics | IC POT DUAL 20K 256POS 16TSSOP | 28400 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5262BRUZ20-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5262BRUZ20-RL7
Analog Devices Inc
+15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 4.5V TO 16.5V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY | |
Bandwidth-Nom | 0.31 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5262BRUZ20-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5262BRUZ20-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5262BRU20-REEL7 | +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer | Analog Devices Inc | AD5262BRUZ20-RL7 vs AD5262BRU20-REEL7 |
AD5262BRUZ20 | +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer | Analog Devices Inc | AD5262BRUZ20-RL7 vs AD5262BRUZ20 |
AD5262BRU20 | +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer | Analog Devices Inc | AD5262BRUZ20-RL7 vs AD5262BRU20 |