Part Details for AD5313RBCPZ-RL7 by Analog Devices Inc
Results Overview of AD5313RBCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5313RBCPZ-RL7 Information
AD5313RBCPZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5313RBCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6406
|
Newark | Da Converter, 10Bit, Lfcsp-Ep, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Analog Devices AD5313RBCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1179 |
|
$2.8400 / $7.0200 | Buy Now |
|
DISTI #
505-AD5313RBCPZ-RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$2.8375 / $7.0200 | Buy Now |
|
DISTI #
584-AD5313RBCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 10-Bit nanoDAC with 2 ppm/ C Reference, SPI Interface RoHS: Compliant | 1054 |
|
$2.8300 / $7.0200 | Buy Now |
|
|
Analog Devices Inc | 10-Bit 2-ch SPI nanoDAC+with o Min Qty: 1 Package Multiple: 1500 | 3332 |
|
$2.1000 / $7.0200 | Buy Now |
|
DISTI #
26633504
|
Verical | DAC 2-CH Resistor-String 10-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8077 | Buy Now |
|
DISTI #
26633504
|
Verical | DAC 2-CH Resistor-String 10-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8077 | Buy Now |
|
DISTI #
26633504
|
Verical | DAC 2-CH Resistor-String 10-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8077 | Buy Now |
US Tariff Estimator: AD5313RBCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5313RBCPZ-RL7
AD5313RBCPZ-RL7 Part Data Attributes
|
|
AD5313RBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5313RBCPZ-RL7
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.005 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 5 µS | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |
Alternate Parts for AD5313RBCPZ-RL7
This table gives cross-reference parts and alternative options found for AD5313RBCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5313RBCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC104S085CIMMX/NOPB | Texas Instruments | $2.1520 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10 | AD5313RBCPZ-RL7 vs DAC104S085CIMMX/NOPB |
| DAC104S085CISD/NOPB | Texas Instruments | $2.1520 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10 | AD5313RBCPZ-RL7 vs DAC104S085CISD/NOPB |
| DAC104S085QIMMX/NOPB | Texas Instruments | $2.4747 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10 | AD5313RBCPZ-RL7 vs DAC104S085QIMMX/NOPB |
| DAC104S085QIMM/NOPB | Texas Instruments | $2.8141 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10 | AD5313RBCPZ-RL7 vs DAC104S085QIMM/NOPB |
| DAC108S085CISQX/NOPB | Texas Instruments | $3.7014 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time | AD5313RBCPZ-RL7 vs DAC108S085CISQX/NOPB |
| DAC108S085CIMTX/NOPB | Texas Instruments | $3.7014 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16 | AD5313RBCPZ-RL7 vs DAC108S085CIMTX/NOPB |
| DAC108S085CIMT/NOPB | Texas Instruments | $5.6404 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16 | AD5313RBCPZ-RL7 vs DAC108S085CIMT/NOPB |
| AD5313RBRUZ-RL7 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16 | AD5313RBCPZ-RL7 vs AD5313RBRUZ-RL7 |
| AD5313RBRUZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16 | AD5313RBCPZ-RL7 vs AD5313RBRUZ |
| DAC108S085CISQ | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time | AD5313RBCPZ-RL7 vs DAC108S085CISQ |
AD5313RBCPZ-RL7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD5313RBCPZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals near the analog signals.
-
To ensure the accuracy and stability of the voltage reference output, it's recommended to decouple the VREF pin with a 10uF capacitor to GND, use a low-noise power supply, and keep the device away from high-frequency noise sources. Additionally, the voltage reference output should be buffered with an op-amp if it's being used to drive a load.
-
The recommended power-up sequence for the AD5313RBCPZ-RL7 is to power up the VCC pin first, followed by the VLOGIC pin. This ensures that the internal voltage regulator is powered up before the digital logic. It's also recommended to use a power-up ramp time of at least 1ms to prevent latch-up or damage.
-
To troubleshoot issues with the AD5313RBCPZ-RL7, it's recommended to first check the power supply voltages and ensure that they are within the recommended operating range. Next, verify that the device is properly configured and that the communication protocol is correct. Use a logic analyzer or oscilloscope to debug the digital signals and verify that the device is receiving the correct commands. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The AD5313RBCPZ-RL7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid blocking airflow around the device. Additionally, it's recommended to derate the device's power consumption at high temperatures to prevent overheating.