Part Details for AD5316BRU by Analog Devices Inc
Overview of AD5316BRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5316BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5316 - 2.5V to 5.5V, 400uA, 2-WIRE Interface, Quad Voltage Output, 10-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4009 |
|
$6.6100 / $7.7800 | Buy Now |
|
ComSIT USA | 2.5 V TO 5.5 V, 400 MICROAMPERE, 2-WIRE INTERFACE, QUAD VOLTAGE OUTPUT, 10-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 RoHS: Not Compliant | Europe - 223 |
|
RFQ |
Part Details for AD5316BRU
AD5316BRU CAD Models
AD5316BRU Part Data Attributes
|
AD5316BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5316BRU
Analog Devices Inc
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5316BRU
This table gives cross-reference parts and alternative options found for AD5316BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5316BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5316BRUZ-REEL7 | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC | Analog Devices Inc | AD5316BRU vs AD5316BRUZ-REEL7 |
AD5316BRU-REEL7 | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5316BRU vs AD5316BRU-REEL7 |
AD5316BRUZ-REEL | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5316BRU vs AD5316BRUZ-REEL |