Part Details for AD5320BRT-REEL7 by Analog Devices Inc
Results Overview of AD5320BRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5320BRT-REEL7 Information
AD5320BRT-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5320BRT-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23815 |
|
$3.0600 / $3.8300 | Buy Now |
|
|
Chip Stock | DAC1-CHResistor-String12-bit6-PinSOT-23T/R | 5230 |
|
RFQ | |
|
|
New Advantage Corporation | 12 BIT ANALOG CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 713 |
|
$3.1900 / $3.6900 | Buy Now |
|
|
Win Source Electronics | IC DAC 12BIT R-R W/BUFF SOT23-6 | 1620 |
|
$4.0857 / $6.1285 | Buy Now |
US Tariff Estimator: AD5320BRT-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5320BRT-REEL7
AD5320BRT-REEL7 Part Data Attributes
|
|
AD5320BRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5320BRT-REEL7
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 12 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.65 Mm |
Alternate Parts for AD5320BRT-REEL7
This table gives cross-reference parts and alternative options found for AD5320BRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5320BRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5320BRTZ-500RL7 | Analog Devices Inc | $5.7278 | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 | AD5320BRT-REEL7 vs AD5320BRTZ-500RL7 |
AD5320BRT-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5320BRT-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage reference performance, it's essential to decouple the VREF pin with a 10nF capacitor to GND, and use a low-impedance voltage source for the VCC pin. Additionally, keep the voltage reference input pin (VIN) away from noisy digital signals.
-
The recommended power-up sequence for the AD5320BRT-REEL7 is to power up the VCC pin first, followed by the VIN pin. This ensures that the internal voltage reference is stable before the DAC starts operating.
-
To minimize digital noise coupling, use a separate analog ground plane, keep digital signals away from the analog section, and use shielding or guard rings around the analog signals. Additionally, use a low-pass filter or a ferrite bead to filter out high-frequency noise on the digital lines.
-
The maximum clock frequency that can be used with the AD5320BRT-REEL7 is 50 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.