Part Details for AD5327BRU by Analog Devices Inc
Results Overview of AD5327BRU by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5327BRU Information
AD5327BRU by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5327BRU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
|
Quest Components | IC,D/A CONVERTER,QUAD,12-BIT,CMOS,TSSOP,16PIN | 2 |
|
$16.9800 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$10.9800 / $13.7300 | Buy Now |
|
|
Chip Stock | DAC4-CHResistor-String12-bit16-PinTSSOPTube | 177 |
|
RFQ | |
|
|
Vyrian | Obsolete | 2245 |
|
RFQ |
US Tariff Estimator: AD5327BRU by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5327BRU
AD5327BRU Part Data Attributes
|
|
AD5327BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5327BRU
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.499 V | |
| Analog Output Voltage-Min | 0.001 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.2441% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for AD5327BRU
This table gives cross-reference parts and alternative options found for AD5327BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5327BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5327BRUZ | Analog Devices Inc | $11.3858 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | AD5327BRU vs AD5327BRUZ |
| AD5327BRU-REEL7 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | AD5327BRU vs AD5327BRU-REEL7 |
AD5327BRU Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD5327BRU involves separating analog and digital signals, using a solid ground plane, and minimizing trace lengths and loops. It's also recommended to place the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it's connected to, and to use a low-impedance power supply.
-
The AD5327BRU has an internal calibration circuit that can be accessed through the CAL pin. To calibrate the device, tie the CAL pin to VREF, apply a full-scale input voltage, and then toggle the CAL pin low to high. The device will then perform a self-calibration routine. Additionally, users can perform external calibration by applying a known input voltage and adjusting the output voltage to match the expected value.
-
The maximum output current of the AD5327BRU is 10 mA. If the output current exceeds this limit, the output voltage accuracy may be affected due to the internal output impedance of the device. To maintain accuracy, it's recommended to buffer the output with an op-amp or use a low-impedance output stage.
-
The AD5327BRU has internal overvoltage protection (OVP) and undervoltage protection (UVP) circuits that prevent damage to the device in case of input voltage faults. The OVP circuit limits the input voltage to 7 V, while the UVP circuit disables the device when the input voltage falls below 2.7 V. However, it's still recommended to use external protection circuits, such as voltage clamps or zener diodes, to ensure robustness in harsh environments.
-
The recommended power-up sequence for the AD5327BRU is to apply the power supply voltage (VCC) first, followed by the reference voltage (VREF), and then the digital input signals. This sequence helps prevent latch-up or other issues during power-up. It's also recommended to use a power-on reset (POR) circuit to ensure a clean power-up sequence.