Part Details for AD5333BRUZ-REEL by Analog Devices Inc
Overview of AD5333BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5333BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5333BRUZ-REELTR-ND
|
DigiKey | IC DAC 10BIT V-OUT 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5674 | Buy Now |
DISTI #
584-AD5333BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT,DUAL DAC I.C RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Analog Devices Inc | 10-BIT,DUAL DAC I.C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.5200 / $10.3100 | Buy Now |
Part Details for AD5333BRUZ-REEL
AD5333BRUZ-REEL CAD Models
AD5333BRUZ-REEL Part Data Attributes:
|
AD5333BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5333BRUZ-REEL
Analog Devices Inc
+2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.29% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD5333BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5333BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5333BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5433YRU | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD5433YRU |
AD5348BRU | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD5348BRU |
PCM60P-J | D/A Converter, 1 Func, Serial Input Loading, PDSO24, | Burr-Brown Corp | AD5333BRUZ-REEL vs PCM60P-J |
AD5321BRMZ | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | AD5333BRUZ-REEL vs AD5321BRMZ |
AD5347BRUZ | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 10-Bit D/A Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD5347BRUZ |
AD5347BRU-REEL | PARALLEL, WORD INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | Analog Devices Inc | AD5333BRUZ-REEL vs AD5347BRU-REEL |
AD5346BRUZ | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD5346BRUZ |
AD9786BSV | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP80, PLASTIC, MS-026-ADD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD9786BSV |
AD5321BRMZ-REEL7 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | AD5333BRUZ-REEL vs AD5321BRMZ-REEL7 |
AD5346BRUZ-REEL | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5333BRUZ-REEL vs AD5346BRUZ-REEL |