Part Details for AD5372BCPZ-RL7 by Analog Devices Inc
Overview of AD5372BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD5372BCPZ-RL7
AD5372BCPZ-RL7 CAD Models
AD5372BCPZ-RL7 Part Data Attributes
|
AD5372BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5372BCPZ-RL7
Analog Devices Inc
32-Channel, 16-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -3.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD5372BCPZ-RL7
This table gives cross-reference parts and alternative options found for AD5372BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5372BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5372BCPZ | 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5372BCPZ-RL7 vs AD5372BCPZ |
AD5372BSTZ-REEL | 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5372BCPZ-RL7 vs AD5372BSTZ-REEL |
AD5372BSTZ | 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5372BCPZ-RL7 vs AD5372BSTZ |