Part Details for AD5372BSTZ-REEL by Analog Devices Inc
Overview of AD5372BSTZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5372BSTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5372BSTZ-REELTR-ND
|
DigiKey | IC DAC 16BIT V-OUT 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$87.4375 | Buy Now |
DISTI #
584-AD5372BSTZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 32-CH 16-bit Serial bipolar DAC I.C. RoHS: Compliant | 0 |
|
$99.9300 | Order Now |
|
Analog Devices Inc | 32-CH 16-bit Serial bipolar DA Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$64.9000 / $114.0900 | Buy Now |
Part Details for AD5372BSTZ-REEL
AD5372BSTZ-REEL CAD Models
AD5372BSTZ-REEL Part Data Attributes:
|
AD5372BSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5372BSTZ-REEL
Analog Devices Inc
32-Channel, 16-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -3.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD5372BSTZ-REEL
This table gives cross-reference parts and alternative options found for AD5372BSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5372BSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5372BSTZ | 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5372BSTZ-REEL vs AD5372BSTZ |