Part Details for AD5384BBC-3 by Analog Devices Inc
Results Overview of AD5384BBC-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5384BBC-3 Information
AD5384BBC-3 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5384BBC-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | 40-Channel, 3V/5V Single Supply, 14-Bit, Voltage-Output DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1502 |
|
$71.4800 / $89.3500 | Buy Now |
US Tariff Estimator: AD5384BBC-3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5384BBC-3
AD5384BBC-3 Part Data Attributes
|
|
AD5384BBC-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5384BBC-3
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PBGA100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga100,12x12,32 | |
| Pin Count | 100 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 3.6 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PBGA-B100 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA100,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead Silver | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm |
AD5384BBC-3 Frequently Asked Questions (FAQ)
-
To minimize noise and ensure accurate performance, place the AD5384BBC-3 in a quiet area of the PCB, away from high-frequency signals, and use a four-layer PCB with a dedicated ground plane. Keep analog and digital signals separate, and use decoupling capacitors (1 μF and 0.1 μF) between VCC and GND. Additionally, use short, direct signal paths and avoid using vias under the IC.
-
To synchronize the AD5384BBC-3, use a single, low-jitter clock source to drive the CLKIN pin. Ensure that the clock frequency meets the device's specified range (40 kHz to 100 kHz). Use a clock buffer or repeater if necessary to maintain a clean, low-skew clock signal. Additionally, ensure that the CLKIN pin is properly terminated and that the clock signal is not loaded with excessive capacitance.
-
The internal reference voltage provides a convenient, on-chip voltage reference, but it may not offer the same level of accuracy or noise performance as an external reference. Using an external reference voltage allows for better noise performance, improved accuracy, and increased flexibility, but it requires additional components and PCB space. Choose an external reference if high accuracy or low noise is critical, or if the system already has a stable reference voltage available.
-
The AD5384BBC-3 provides an ERROR pin that indicates when an error occurs. Monitor this pin and implement fault handling in your system, such as resetting the device or generating an interrupt. Additionally, use the device's built-in fault detection features, such as overrange and underrange detection, to identify and respond to errors. Implement redundancy or fail-safe mechanisms in your system design to ensure reliable operation in the event of a fault.
-
Common pitfalls include inadequate power supply decoupling, poor PCB layout, and insufficient filtering of the input signals. Additionally, failure to properly configure the device's registers, incorrect clock frequency, and insufficient margin in the input signal range can lead to errors or faults. Thoroughly review the datasheet and application notes to avoid these common mistakes.