Part Details for AD5391BSTZ-5 by Analog Devices Inc
Results Overview of AD5391BSTZ-5 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5391BSTZ-5 Information
AD5391BSTZ-5 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5391BSTZ-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6455
|
Newark | Dac, 12Bit, Lqfp-52, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices AD5391BSTZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.1600 / $49.3100 | Buy Now |
|
DISTI #
505-AD5391BSTZ-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 52LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
62 In Stock |
|
$36.1624 / $49.3100 | Buy Now |
|
DISTI #
584-AD5391BSTZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Chn 5V Single Supply 12-Bit Vout I.C. RoHS: Compliant | 16 |
|
$36.1700 / $49.3100 | Buy Now |
|
|
Analog Devices Inc | 16-Chn 5V Single Supply 12-Bit Package Multiple: 1 | 568 |
|
$26.8500 / $49.3100 | Buy Now |
|
DISTI #
26633592
|
Verical | DAC 16-CH Resistor-String 12-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 544 |
|
$35.7823 | Buy Now |
|
DISTI #
26633592
|
Verical | DAC 16-CH Resistor-String 12-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 544 |
|
$35.7823 | Buy Now |
|
DISTI #
AD5391BSTZ-5
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 17 | 0 |
|
$37.8300 / $42.1600 | Buy Now |
|
DISTI #
26633592
|
Verical | DAC 16-CH Resistor-String 12-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 544 |
|
$35.7823 | Buy Now |
|
|
Chip Stock | DAC16-CHResistor-String12-bit52-PinLQFPTray | 275 |
|
RFQ | |
|
|
Vyrian | Converters | 4432 |
|
RFQ |
US Tariff Estimator: AD5391BSTZ-5 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5391BSTZ-5
AD5391BSTZ-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5391BSTZ-5 Part Data Attributes
|
|
AD5391BSTZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5391BSTZ-5
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PQFP52
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp52,.47sq | |
| Pin Count | 52 | |
| Manufacturer Package Code | ST-52 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G52 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP52,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Settling Time-Max | 8 µS | |
| Settling Time-Nom (tstl) | 3 µS | |
| Supply Current-Max | 0.475 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm |
Alternate Parts for AD5391BSTZ-5
This table gives cross-reference parts and alternative options found for AD5391BSTZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5391BSTZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5391BST-5 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PQFP52 | AD5391BSTZ-5 vs AD5391BST-5 |
AD5391BSTZ-5 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a low-ESR capacitor for decoupling and place it close to the device.
-
The AD5391BSTZ-5 has an internal calibration circuit that can be enabled by setting the CAL pin high. The device also has a self-calibration feature that can be initiated by setting the CAL pin low and then high. Refer to the datasheet for the specific calibration procedure.
-
The maximum input voltage that the AD5391BSTZ-5 can handle is ±VREF, which is typically ±2.5V. Exceeding this voltage can damage the device. It's recommended to use input protection circuits or voltage limiters to prevent overvoltage conditions.
-
The AD5391BSTZ-5 has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. The device requires a clock signal, chip select signal, and data in/data out signals to be connected to the microcontroller or FPGA.
-
The power consumption of the AD5391BSTZ-5 is typically 35mW at 3V supply voltage. To reduce power consumption, the device has a power-down mode that can be enabled by setting the PD pin high. Additionally, the device can be operated at a lower supply voltage to reduce power consumption.