Part Details for AD5424YRU by Analog Devices Inc
Results Overview of AD5424YRU by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5424YRU Information
AD5424YRU by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5424YRU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_06209116
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube COO: Malaysia RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 99 Weeks Date Code: 1536 | Americas - 2 |
|
$2.6250 | Buy Now |
|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9465 |
|
$2.3600 / $2.9500 | Buy Now |
|
DISTI #
V36:1790_06209116
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube COO: Malaysia RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 99 Weeks Date Code: 1536 | Americas - 2 |
|
$2.6250 | Buy Now |
|
DISTI #
V36:1790_06209116
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube COO: Malaysia RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 99 Weeks Date Code: 1536 | Americas - 2 |
|
$2.6250 | Buy Now |
|
|
Chip Stock | DAC1-CHR-2R8-bit16-PinTSSOPTube | 5513 |
|
RFQ | |
|
|
Win Source Electronics | 8-/10-/12-Bit, High Bandwidth Multiplying DACs with Parallel Interface | IC DAC 8BIT A-OUT 16TSSOP | 4013 |
|
$2.1818 / $2.8182 | Buy Now |
US Tariff Estimator: AD5424YRU by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5424YRU
AD5424YRU Part Data Attributes
|
|
AD5424YRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5424YRU
Analog Devices Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5 V | |
| Analog Output Voltage-Min | 0.4 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Nom (tstl) | 0.03 µS | |
| Supply Current-Max | 0.01 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for AD5424YRU
This table gives cross-reference parts and alternative options found for AD5424YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5424YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5424YRUZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO16 | AD5424YRU vs AD5424YRUZ |
AD5424YRU Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD5424YRU involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and a dedicated digital ground layer.
-
To ensure the accuracy and stability of the output voltage, it's essential to use a high-quality external reference voltage, maintain a stable power supply, and minimize noise and interference on the input and output lines. Additionally, the device should be operated within its specified temperature range, and the output voltage should be buffered with an op-amp if necessary.
-
The AD5424YRU can deliver up to 10 mA of output current. However, the output voltage accuracy may be affected if the output current exceeds 5 mA. It's recommended to use an external buffer amplifier if the output current requirement is higher than 5 mA to maintain the output voltage accuracy.
-
The AD5424YRU can be programmed to output a specific voltage using the SPI interface. The output voltage can be set to any value between 0 V and VREF (the reference voltage) with a resolution of 12 bits, which corresponds to a voltage step size of VREF/4096.
-
The AD5424YRU has a power-on reset feature that initializes the device to a default state. During power-on, the output voltage is set to 0 V, and the device enters a low-power state. Once the device is powered on and the SPI interface is enabled, the output voltage can be programmed to a specific value using the SPI interface.