Part Details for AD5433YRU-REEL by Analog Devices Inc
Overview of AD5433YRU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5433YRU-REEL
AD5433YRU-REEL CAD Models
AD5433YRU-REEL Part Data Attributes
|
AD5433YRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5433YRU-REEL
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PDSO20, MO-153AC, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.07 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5433YRU-REEL
This table gives cross-reference parts and alternative options found for AD5433YRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5433YRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5433YRUZ | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5433YRU-REEL vs AD5433YRUZ |
AD5433YRU | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5433YRU-REEL vs AD5433YRU |
AD5433YRUZ-REEL7 | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5433YRU-REEL vs AD5433YRUZ-REEL7 |
AD5433YRUZ-REEL | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5433YRU-REEL vs AD5433YRUZ-REEL |