Part Details for AD5451YUJ-REEL by Analog Devices Inc
Overview of AD5451YUJ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5451YUJ-REEL
AD5451YUJ-REEL CAD Models
AD5451YUJ-REEL Part Data Attributes
|
AD5451YUJ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5451YUJ-REEL
Analog Devices Inc
IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-193BA, TSOT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5451YUJ-REEL
This table gives cross-reference parts and alternative options found for AD5451YUJ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5451YUJ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5451YUJ-REEL7 | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5451YUJ-REEL vs AD5451YUJ-REEL7 |
AD5451YUJZ | SERIAL INPUT LOADING, 0.016us SETTLING TIME, 10-BIT DAC, PDSO8 | Analog Devices Inc | AD5451YUJ-REEL vs AD5451YUJZ |
AD5451YUJZ-REEL7 | 10-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5451YUJ-REEL vs AD5451YUJZ-REEL7 |
AD5451YUJZ-REEL | SERIAL INPUT LOADING, 0.016us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-8 | Analog Devices Inc | AD5451YUJ-REEL vs AD5451YUJZ-REEL |