-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 0.016us SETTLING TIME, 10-BIT DAC, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5451YUJZ-REEL7 | Analog Devices | 10-bit Serial Iout DAC |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5451YUJZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5451YUJZ
Analog Devices Inc
SERIAL INPUT LOADING, 0.016us SETTLING TIME, 10-BIT DAC, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5451YUJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5451YUJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5451YUJ-REEL | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5451YUJZ vs AD5451YUJ-REEL |
AD5451YUJ | IC SERIAL INPUT LOADING, 0.11 us SETTLING TIME, 10-BIT DAC, PDSO8, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5451YUJZ vs AD5451YUJ |
AD5451YUJZ-REEL7 | 10-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5451YUJZ vs AD5451YUJZ-REEL7 |