Part Details for AD5516ABC-3 by Analog Devices Inc
Results Overview of AD5516ABC-3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5516ABC-3 Information
AD5516ABC-3 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5516ABC-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PBGA74 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2175 |
|
$34.7100 / $43.3900 | Buy Now |
US Tariff Estimator: AD5516ABC-3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5516ABC-3
AD5516ABC-3 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5516ABC-3 Part Data Attributes
|
|
AD5516ABC-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5516ABC-3
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, PBGA74
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lbga, Bga74,11x11,40 | |
| Pin Count | 74 | |
| Manufacturer Package Code | BC-74 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PBGA-B74 | |
| JESD-609 Code | e0 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 74 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA74,11X11,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Settling Time-Max | 32 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 12 Mm |
AD5516ABC-3 Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding layout, keeping the analog and digital grounds separate, and placing the device close to the power supply. Additionally, decoupling capacitors should be placed as close as possible to the device's power pins.
-
To ensure accuracy, it is essential to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to follow proper layout and grounding techniques to minimize noise and interference. Additionally, calibration and trimming of the DAC output may be necessary to achieve the desired level of accuracy.
-
The maximum clock frequency for the AD5516ABC-3 is 50 MHz. Using a higher clock frequency can result in increased power consumption, noise, and electromagnetic interference (EMI). It is essential to ensure that the clock frequency is within the recommended range to maintain optimal performance and minimize potential issues.
-
The POR and BOR functions of the AD5516ABC-3 can be handled by using an external reset circuit or by using the device's internal reset functionality. It is essential to ensure that the reset circuit is properly designed and implemented to prevent unwanted resets and ensure reliable operation.
-
The AD5516ABC-3 is specified to operate up to 125°C. However, high temperatures can affect the device's performance and reliability. To ensure reliable operation, it is essential to follow proper thermal management techniques, such as using heat sinks or thermal interfaces, and to derate the device's performance accordingly.