-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit DAC in µSOIC-8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6520
|
Newark | Dac, 16Bit, Msop-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5543CRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$22.1600 / $29.4900 | Buy Now |
DISTI #
505-AD5543CRMZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
204 In Stock |
|
$21.3085 / $28.3600 | Buy Now |
DISTI #
584-AD5543CRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit I Out DAC RoHS: Compliant | 664 |
|
$21.7400 / $28.3600 | Buy Now |
DISTI #
V36:1790_06209476
|
Arrow Electronics | DAC 1-CH R-2R/Current Steering 16-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2320 | Americas - 21 |
|
$19.5800 / $21.9400 | Buy Now |
|
Analog Devices Inc | 16-Bit I Out DAC Min Qty: 1 Package Multiple: 50 | 41 |
|
$12.8400 / $28.3600 | Buy Now |
DISTI #
AD5543CRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$19.0200 / $20.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5543CRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5543CRMZ
Analog Devices Inc
16-Bit DAC in µSOIC-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5543CRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5543CRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543CRMZ-REEL7 | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543CRMZ vs AD5543CRMZ-REEL7 |
DAC8811ICDGKT | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | AD5543CRMZ vs DAC8811ICDGKT |
DAC8811ICDGKR | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | AD5543CRMZ vs DAC8811ICDGKR |
DAC8811ICDGKTG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85 | Texas Instruments | AD5543CRMZ vs DAC8811ICDGKTG4 |