Part Details for AD5555CRU by Analog Devices Inc
Overview of AD5555CRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD5555CRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5555 - Dual, Current-Output, Serial-Input, 14-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$10.8100 / $12.7200 | Buy Now |
Part Details for AD5555CRU
AD5555CRU CAD Models
AD5555CRU Part Data Attributes
|
AD5555CRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5555CRU
Analog Devices Inc
Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5555CRU
This table gives cross-reference parts and alternative options found for AD5555CRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5555CRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8802IPWR | 14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5555CRU vs DAC8802IPWR |
AD5555CRU-REEL7 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 14-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5555CRU vs AD5555CRU-REEL7 |
AD5555CRUZ | Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages | Analog Devices Inc | AD5555CRU vs AD5555CRUZ |
DAC8802IPW | 14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5555CRU vs DAC8802IPW |
DAC8802IPWRG4 | 14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5555CRU vs DAC8802IPWRG4 |
AD5555CRUZ-REEL7 | Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages | Analog Devices Inc | AD5555CRU vs AD5555CRUZ-REEL7 |