Part Details for AD5611ACPZ-RL7 by Analog Devices Inc
Results Overview of AD5611ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5611ACPZ-RL7 Information
AD5611ACPZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5611ACPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD5611ACPZ-RL7TR-ND
|
DigiKey | IC DAC 10BIT V-OUT 6LFCSP-WD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9250 | Buy Now |
|
DISTI #
584-AD5611ACPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 RoHS: Compliant | 0 |
|
$0.9250 | Order Now |
|
|
Analog Devices Inc | 2.7V to 5.5V 10-Bit SPI nanoDA Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$0.7400 / $3.1500 | Buy Now |
|
DISTI #
92033829
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.9153 | Buy Now |
|
DISTI #
92033829
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.9153 | Buy Now |
|
DISTI #
AD5611ACPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.9700 | Buy Now |
|
DISTI #
92033829
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.9153 | Buy Now |