Part Details for AD5622AKSZ-2500RL7 by Analog Devices Inc
Results Overview of AD5622AKSZ-2500RL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5622AKSZ-2500RL7 Information
AD5622AKSZ-2500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5622AKSZ-2500RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK4579
|
Newark | D/A Converter, 12Bit, Sc-70-6 Rohs Compliant: Yes |Analog Devices AD5622AKSZ-2500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27 |
|
$2.5000 / $5.9900 | Buy Now |
|
DISTI #
AD5622AKSZ-2500RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
769 In Stock |
|
$2.5000 / $6.4000 | Buy Now |
|
DISTI #
584-AD5622AKSZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 12bit I2C DAC in SC-70 RoHS: Compliant | 586 |
|
$2.5000 / $5.9900 | Buy Now |
|
DISTI #
V72:2272_06209932
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 184 |
|
$2.5650 / $2.6960 | Buy Now |
|
|
Analog Devices Inc | Single 2.7-5.5V 12bit I2C DAC Package Multiple: 500 | 2654 |
|
$2.5000 / $6.4000 | Buy Now |
|
DISTI #
26616195
|
Verical | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.4737 | Buy Now |
|
DISTI #
66298720
|
Verical | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 184 |
|
$2.5650 / $2.6960 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.1000 / $2.6300 | Buy Now |
|
DISTI #
V72:2272_06209932
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 184 |
|
$2.5650 / $2.6960 | Buy Now |
|
DISTI #
26616195
|
Verical | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.4737 | Buy Now |
US Tariff Estimator: AD5622AKSZ-2500RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5622AKSZ-2500RL7
AD5622AKSZ-2500RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5622AKSZ-2500RL7 Part Data Attributes
|
|
AD5622AKSZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5622AKSZ-2500RL7
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | KS-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 6 µS | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for AD5622AKSZ-2500RL7
This table gives cross-reference parts and alternative options found for AD5622AKSZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5622AKSZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5622AKSZ-2REEL7 | Analog Devices Inc | $2.9906 | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6 | AD5622AKSZ-2500RL7 vs AD5622AKSZ-2REEL7 |
AD5622AKSZ-2500RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (VCC and VEE). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to decouple the AVDD and VDD pins with 0.1 μF and 10 μF capacitors, respectively. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The maximum output current of the AD5622AKSZ-2500RL7 is 5 mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
-
The AD5622AKSZ-2500RL7 can be interfaced with a microcontroller using a 3-wire serial interface (SPI). The microcontroller should be configured to operate in SPI mode, and the AD5622AKSZ-2500RL7 should be connected to the microcontroller's SPI pins.
-
The thermal shutdown temperature of the AD5622AKSZ-2500RL7 is 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.