Part Details for AD5623RBCPZ-3250R7 by Analog Devices Inc
Overview of AD5623RBCPZ-3250R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5623RBCPZ-5REEL7 | Analog Devices | Dual 3V 12bit SPI DAC with ref | |
AD5623RBCPZ-3REEL7 | Analog Devices | Dual 3V 12bit SPI DAC with ref | |
AD5623RBCPZ-3R2 | Analog Devices | Dual 3V 12bit SPI DAC with ref |
Part Details for AD5623RBCPZ-3250R7
AD5623RBCPZ-3250R7 CAD Models
AD5623RBCPZ-3250R7 Part Data Attributes
|
AD5623RBCPZ-3250R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5623RBCPZ-3250R7
Analog Devices Inc
IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, EXPOSED PAD, LFCSP-10, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LEAD FREE, EXPOSED PAD, LFCSP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5623RBCPZ-3250R7
This table gives cross-reference parts and alternative options found for AD5623RBCPZ-3250R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RBCPZ-3250R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5623RBCPZ-3 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5623RBCPZ-3250R7 vs AD5623RBCPZ-3 |
AD5623RBCPZ-3REEL7 | Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5623RBCPZ-3250R7 vs AD5623RBCPZ-3REEL7 |