Converters
AD5623RBCPZ-3R2
Description: Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference

Overview of AD5623RBCPZ-3R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5623RBCPZ-5REEL7 Analog Devices Dual 3V 12bit SPI DAC with ref
AD5623RBCPZ-3REEL7 Analog Devices Dual 3V 12bit SPI DAC with ref
AD5623RBCPZ-3R2 Analog Devices Dual 3V 12bit SPI DAC with ref

Price & Stock for AD5623RBCPZ-3R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK1414
Newark Dac, 12Bit, Lfcsp-10, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5623RBCPZ-3R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 144
  • 1 $9.1000
  • 10 $8.2200
  • 25 $7.8400
  • 50 $7.3300
  • 100 $6.8100
  • 250 $6.5000
  • 500 $5.9300
  • 1,000 $5.1600
$5.1600 / $9.1000 Buy Now
DISTI # 505-AD5623RBCPZ-3R2CT-ND
DigiKey IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 653
In Stock
  • 1 $10.7700
  • 10 $7.5210
  • 25 $6.6832
  • 100 $5.7464
  • 250 $5.2925
  • 500 $5.0161
  • 750 $4.8767
  • 1,250 $4.7375
$4.7375 / $10.7700 Buy Now
DISTI # 584-AD5623RBCPZ-3R2
Mouser Electronics Digital to Analog Converters - DAC Dual 3V 12bit SPI DAC with ref LDAC RoHS: Compliant 894
  • 1 $9.1000
  • 10 $7.5200
  • 25 $6.6800
  • 100 $5.7400
  • 250 $5.2900
  • 500 $4.8700
  • 1,000 $4.7300
$4.7300 / $9.1000 Buy Now
Analog Devices Inc Dual 3V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 250 131
  • 1 $10.7700
  • 10 $7.5210
  • 25 $6.6832
  • 100 $5.7464
  • 250 $5.2925
  • 500 $5.0161
  • 1,000 $3.6000
$3.6000 / $10.7700 Buy Now
DISTI # AD5623RBCPZ-3R2
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 250 0
  • 250 $5.1500
  • 500 $5.0200
  • 1,000 $4.9600
$4.9600 / $5.1500 Buy Now
DISTI # C1S103100719688
Chip1Stop DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes 250
  • 250 $4.7750
$4.7750 Buy Now
DISTI # C1S103100267635
Chip1Stop DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 250
  • 1 $8.7300
  • 10 $7.2100
  • 50 $6.4100
  • 100 $5.2800
  • 200 $5.1400
$5.1400 / $8.7300 Buy Now

CAD Models for AD5623RBCPZ-3R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5623RBCPZ-3R2 by Analog Devices Inc

AD5623RBCPZ-3R2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
3 X 3 MM, ROHS COMPLIANT, LFCSP-10
Pin Count
10
Manufacturer Package Code
CP-10-9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
3.6 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.85 mm
Settling Time-Max
4.5 µs
Settling Time-Nom (tstl)
3 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. AD5623RBCPZ-3R2
    Analog Devices Inc
    Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
    VS

Alternate Parts for AD5623RBCPZ-3R2

This table gives cross-reference parts and alternative options found for AD5623RBCPZ-3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RBCPZ-3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5623RBCPZ-3 IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5623RBCPZ-3R2 vs AD5623RBCPZ-3
AD5623RBCPZ-3REEL7 Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference Analog Devices Inc AD5623RBCPZ-3R2 vs AD5623RBCPZ-3REEL7
Part Number Description Manufacturer Compare
AD5623RBCPZ-3 IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5623RBCPZ-3R2 vs AD5623RBCPZ-3
AD5623RBCPZ-3REEL7 Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference Analog Devices Inc AD5623RBCPZ-3R2 vs AD5623RBCPZ-3REEL7

Related Parts for AD5623RBCPZ-3R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5623RBCPZ-3R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5623RBCPZ-3R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5623RBCPZ-3R2 would you like to use for your alert(s)?
  • Please alert me when AD5623RBCPZ-3R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5623RBCPZ-3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5623RBCPZ-3R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5623RBCPZ-3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5623RBCPZ-3R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5623RBCPZ-3R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: