-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC® with 5ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6611
|
Newark | Dac, 16Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5664RBRMZ-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$16.0300 / $21.3500 | Buy Now |
DISTI #
505-AD5664RBRMZ-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
201 In Stock |
|
$14.6767 / $20.5300 | Buy Now |
DISTI #
584-AD5664RBRMZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 16bit SPI DAC with reference RoHS: Compliant | 6329 |
|
$13.2700 / $20.5300 | Buy Now |
|
Analog Devices Inc | Quad 5V 16bit SPI DAC with ref Min Qty: 1 Package Multiple: 50 | 191 |
|
$9.7800 / $20.5300 | Buy Now |
DISTI #
26758920
|
Verical | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 150 |
|
$15.0429 | Buy Now |
DISTI #
AD5664RBRMZ-5
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$13.7700 / $14.7100 | Buy Now |
|
Chip1Cloud | Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | 12000 |
|
RFQ | |
DISTI #
4017513
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$15.6189 / $21.6717 | Buy Now |
DISTI #
4017513
|
Farnell | DAC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 50 |
|
$14.5004 / $20.2855 | Buy Now |
|
LCSC | 7us 5V 16Bit MSOP-10 Digital To Analog Converters (DACs) ROHS | 51 |
|
$9.8476 / $10.7294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5664RBRMZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5664RBRMZ-5
Analog Devices Inc
Quad, 16-Bit nanoDAC® with 5ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5664RBRMZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5664RBRMZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5664RBRMZ-5REEL7 | Quad, 16-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5664RBRMZ-5 vs AD5664RBRMZ-5REEL7 |