There are no models available for this part yet.
Overview of AD5665BRUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665BRUZ-REEL7 | Analog Devices | Quad 2.7-5.5V 16bit I2C DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5665BRUZ | Analog Devices | Quad 2.7-5.5V 16bit I2C DAC |
Price & Stock for AD5665BRUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD5665BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8875 / $23.6000 | Buy Now | |
DISTI #
584-AD5665BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC , I2C Interface RoHS: Compliant | 0 |
|
$13.8900 | Order Now | |
Analog Devices Inc | Quad 2.7-5.5V 16bit I2C DAC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$12.8875 / $23.6000 | Buy Now | ||
DISTI #
AD5665BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.4800 | Buy Now |
CAD Models for AD5665BRUZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD5665BRUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
7 µs
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
1.16 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD5665BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5665BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5665BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5665RBRUZ-2REEL7 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBRUZ-2REEL7 |
AD5665BCPZ-250RL7 | IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665BCPZ-250RL7 |
AD5665RBCPZ-REEL7 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBCPZ-REEL7 |
AD5665RBCPZ-250RL7 | IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBCPZ-250RL7 |
AD5665RBCPZ-R2 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBCPZ-R2 |
AD5665RBRUZ-1 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBRUZ-1 |
AD5665RBRUZ-2 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665RBRUZ-2 |
AD5665BCPZ-R2 | Quad, 16-Bit nanoDAC®, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665BCPZ-R2 |
AD5665BCPZ-REEL7 | Quad, 16-Bit nanoDAC®, I2C® Interface | Analog Devices Inc | AD5665BRUZ-REEL7 vs AD5665BCPZ-REEL7 |
Related Parts for AD5665BRUZ-REEL7
-
AD7091R-2BCPZ-RL7Analog to Digital Converters
-
AD5665BRUZDigital to Analog Converters
-
AD5593RBCPZ-RL7Other Analog ICs
-
MT8809AP1Multiplexers or Switches
-
AD53033JSTPLine Driver or Receivers
-
AD620BR-REELInstrumentation Amplifiers
-
XA7A100T-1CSG324QField Programmable Gate Arrays
-
AD586KRZ-REELVoltage References
-
AD1838AASZOther Consumer ICs