Part Details for AD5665RBRUZ-2REEL7 by Analog Devices Inc
Overview of AD5665RBRUZ-2REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665RBRUZ-2REEL7 | Analog Devices | Quad 5V 16bit I2C DAC with ref | |
AD5665RBRUZ-2 | Analog Devices | Quad 5V 16bit I2C DAC with ref | |
AD5665RBRUZ-1REEL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref |
Price & Stock for AD5665RBRUZ-2REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5665RBRUZ-2REEL7TR-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2500 | Buy Now |
DISTI #
584-AD5665RBRUZ2R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC with 5 ppm/ C On-Chip Reference, I2C Interface RoHS: Compliant | 0 |
|
$14.9600 | Order Now |
|
Analog Devices Inc | Quad 5V 16bit I2C DAC with ref Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$14.2500 / $18.6800 | Buy Now |
DISTI #
AD5665RBRUZ-2R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.9100 | Buy Now |
Part Details for AD5665RBRUZ-2REEL7
AD5665RBRUZ-2REEL7 CAD Models
AD5665RBRUZ-2REEL7 Part Data Attributes
|
AD5665RBRUZ-2REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5665RBRUZ-2REEL7
Analog Devices Inc
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5665RBRUZ-2REEL7
This table gives cross-reference parts and alternative options found for AD5665RBRUZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5665RBRUZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5665RBRUZ-2 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665RBRUZ-2REEL7 vs AD5665RBRUZ-2 |