Part Details for AD5666BRUZ-2 by Analog Devices Inc
Overview of AD5666BRUZ-2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for AD5666BRUZ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6617
|
Newark | Dac, 16Bit, Tssop-14, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, 2.7V To 3.6V, Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD5666BRUZ-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$18.0100 / $22.8700 | Buy Now |
DISTI #
55AC1198
|
Newark | Ad5666Bruz-2 Rohs Compliant: Yes |Analog Devices AD5666BRUZ-2 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AD5666BRUZ-2-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$15.7221 / $21.9900 | Buy Now |
DISTI #
584-AD5666BRUZ-2
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 16bit SPI DAC w reference LDAC RoHS: Compliant | 441 |
|
$16.4900 / $21.9800 | Buy Now |
|
Analog Devices Inc | Quad 5V 16bit SPI DAC w refere Min Qty: 1 Package Multiple: 1 | 35 |
|
$10.4800 / $21.9900 | Buy Now |
|
Rochester Electronics | AD5666 - D/A Converter, Serial Input Loading, 6us Settling Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$13.9800 / $16.4500 | Buy Now |
DISTI #
AD5666BRUZ-2
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 44 | 0 |
|
$14.7500 / $15.7600 | Buy Now |
Part Details for AD5666BRUZ-2
AD5666BRUZ-2 CAD Models
AD5666BRUZ-2 Part Data Attributes
|
AD5666BRUZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5666BRUZ-2
Analog Devices Inc
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5666BRUZ-2
This table gives cross-reference parts and alternative options found for AD5666BRUZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5666BRUZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5666BRUZ-2REEL7 | Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP | Analog Devices Inc | AD5666BRUZ-2 vs AD5666BRUZ-2REEL7 |