There are no models available for this part yet.
Overview of AD5666BRUZ-2REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5666BRUZ-2REEL7 | Analog Devices | Quad 5V 16bit SPI DAC w refere | |
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5666BRUZ-1 | Analog Devices | Quad 3V 16bit SPI DAC referenc |
Price & Stock for AD5666BRUZ-2REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD5666BRUZ-2REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1000 / $25.3500 | Buy Now | |
DISTI #
584-AD5666BRUZ-2R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 16bit SPI DAC w reference LDAC RoHS: Compliant | 0 |
|
$14.8100 | Order Now | |
Analog Devices Inc | Quad 5V 16bit SPI DAC w refere Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$14.1000 / $25.3500 | Buy Now | ||
DISTI #
80018723
|
Verical | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$16.1143 | Buy Now | |
DISTI #
AD5666BRUZ-2R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.7500 | Buy Now | |
Win Source Electronics | IC DAC 16BIT V-OUT 14TSSOP | 10200 |
|
$14.1310 / $21.1960 | Buy Now |
CAD Models for AD5666BRUZ-2REEL7 by Analog Devices Inc
Part Data Attributes for AD5666BRUZ-2REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
3.6 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD5666BRUZ-2REEL7
This table gives cross-reference parts and alternative options found for AD5666BRUZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5666BRUZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5666BRUZ-2 | Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP | Analog Devices Inc | AD5666BRUZ-2REEL7 vs AD5666BRUZ-2 |
Related Parts for AD5666BRUZ-2REEL7
-
ATSAMD21J18A-MUMicrocontrollers
-
AD7689BCPZRL7Analog to Digital Converters
-
AD5666BRUZ-2Digital to Analog Converters
-
ADUM3400BRWZOther Analog ICs
-
LT3479EFESwitching Regulator or Controllers
-
OPA4364AIPWTOperational Amplifiers
-
ADG1407BRUZ-REEL7Multiplexers or Switches
-
ADM2483BRWZLine Driver or Receivers
-
AD5235BRU25Digital Potentiometers