Part Details for AD5681RBCPZ-RL7 by Analog Devices Inc
Overview of AD5681RBCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5681RBCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5681RBCPZ-RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2292 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-AD5681RBCPZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 12-Bit SPI nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference RoHS: Compliant | 2980 |
|
$3.3600 / $6.2900 | Buy Now |
DISTI #
V72:2272_06209353
|
Arrow Electronics | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2678 |
|
$3.0140 / $3.2320 | Buy Now |
|
Analog Devices Inc | 12-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 3000 | 9459 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
26616087
|
Verical | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$3.6154 | Buy Now |
DISTI #
65085661
|
Verical | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 2678 |
|
$3.0140 / $3.2320 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT SPI 8LFCSP | 9459 |
|
RFQ | |
DISTI #
AD5681RBCPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.0700 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT V-OUT 8LFCSP | 7800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 7us SPI ��1LSB 2.7V~5.5V 12Bit LFCSP-8-UD(2x2) Digital To Analog Converters (DACs) ROHS | 200 |
|
$2.9871 / $3.1688 | Buy Now |
Part Details for AD5681RBCPZ-RL7
AD5681RBCPZ-RL7 CAD Models
AD5681RBCPZ-RL7 Part Data Attributes:
|
AD5681RBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5681RBCPZ-RL7
Analog Devices Inc
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for AD5681RBCPZ-RL7
This table gives cross-reference parts and alternative options found for AD5681RBCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5681RBCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5681RBCPZ-RL | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO8, 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | AD5681RBCPZ-RL7 vs AD5681RBCPZ-RL |