Part Details for AD636JC/D by Analog Devices Inc
Results Overview of AD636JC/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD636JC/D Information
AD636JC/D by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD636JC/D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2758 |
|
RFQ |
US Tariff Estimator: AD636JC/D by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD636JC/D
AD636JC/D Part Data Attributes
|
|
AD636JC/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636JC/D
Analog Devices Inc
RMS to DC Converter, 1 Func, 0.09MHz, MBCY10
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | To-100, Die Or Chip | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | O-MBCY-W10 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Frequency-Max | 0.09 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | TO-100 | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Positive Input Voltage-Max | 0.2 V | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |