Part Details for AD650ACHIPS by Analog Devices Inc
Results Overview of AD650ACHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD650ACHIPS Information
AD650ACHIPS by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD650ACHIPS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6489 |
|
RFQ |
US Tariff Estimator: AD650ACHIPS by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD650ACHIPS
AD650ACHIPS Part Data Attributes
|
|
AD650ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD650ACHIPS
Analog Devices Inc
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIE | |
| Package Description | Die, Die Or Chip | |
| Pin Count | 0 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | X-XUUC-N | |
| Linearity Error-Max (EL) | 0.005% | |
| Negative Input Voltage-Max | -10 V | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -9 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Operating Frequency-Max | 1 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Positive Input Voltage-Max | ||
| Qualification Status | Not Qualified | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |