Part Details for AD650JPZ1 by Analog Devices Inc
Results Overview of AD650JPZ1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD650JPZ1 Information
AD650JPZ1 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD650JPZ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4588 |
|
RFQ |
US Tariff Estimator: AD650JPZ1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD650JPZ1
AD650JPZ1 Part Data Attributes
|
|
AD650JPZ1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD650JPZ1
Analog Devices Inc
Voltage to Frequency Converter, 1 Func, 1MHz, PQCC20
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Qccj, Ldcc20,.35sq | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.99 Mm | |
| Linearity Error-Max (EL) | 0.1% | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -9 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Frequency-Max | 1 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.35SQ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.99 Mm |