Part Details for AD652KPZ-REEL by Analog Devices Inc
Results Overview of AD652KPZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD652KPZ-REEL Information
AD652KPZ-REEL by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD652KPZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD652KPZ-REELTR-ND
|
DigiKey | IC V/F CONV 2MHZ 20PLCC Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | IC, SYNC V/F CONV IC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$30.8124 / $43.3800 | Buy Now |
|
|
Vyrian | Converters | 8541 |
|
RFQ |
US Tariff Estimator: AD652KPZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD652KPZ-REEL
AD652KPZ-REEL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD652KPZ-REEL Part Data Attributes
|
|
AD652KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652KPZ-REEL
Analog Devices Inc
Voltage to Frequency Converter, 1 Func, 4MHz, PQCC20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QLCC | |
| Package Description | Qccj, Ldcc20,.4sq | |
| Pin Count | 20 | |
| Manufacturer Package Code | P-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e3 | |
| Length | 8.9662 Mm | |
| Linearity Error-Max (EL) | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Negative Input Voltage-Max | -5 V | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -6 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Frequency-Max | 4 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Total Error-Max | 0.5% | |
| Width | 8.9662 Mm |
Alternate Parts for AD652KPZ-REEL
This table gives cross-reference parts and alternative options found for AD652KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-89805012X | Defense Logistics Agency | Check for Price | RMS to DC Converter, 1 Func, 0.09MHz, CQCC20 | AD652KPZ-REEL vs 5962-89805012X |
| AD650JP | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, PQCC20 | AD652KPZ-REEL vs AD650JP |
| AD652JPZ-REEL | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, PQCC20 | AD652KPZ-REEL vs AD652JPZ-REEL |
| AD650KP | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, PQCC20 | AD652KPZ-REEL vs AD650KP |
| AD652JP | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, PQCC20 | AD652KPZ-REEL vs AD652JP |
| 5962-89805012A | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CQCC20 | AD652KPZ-REEL vs 5962-89805012A |
AD652KPZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD652KPZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
Proper decoupling involves placing a 10uF capacitor between the VCC and GND pins, and a 0.1uF capacitor between the AVCC and AGND pins. Additionally, a 1uF capacitor can be placed between the VCC and AVCC pins for further noise reduction.
-
The AD652KPZ-REEL is rated for operation from -40°C to +125°C. However, it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
Yes, the AD652KPZ-REEL is suitable for high-reliability and aerospace applications. However, it's essential to follow the recommended PCB layout, decoupling, and thermal management guidelines to ensure optimal performance and reliability.
-
Common issues with the AD652KPZ-REEL can be troubleshooted by checking the PCB layout, decoupling, and power supply quality. Ensure that the input and output traces are short and symmetrical, and that the power supply is clean and well-regulated. Additionally, check for noise coupling and electromagnetic interference (EMI).