Part Details for AD652SE/883B by Analog Devices Inc
Results Overview of AD652SE/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD652SE/883B Information
AD652SE/883B by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
| ICL8211MTY/883B | Rochester Electronics LLC | Programmmable High Accuracy Voltage Detecor |
Price & Stock for AD652SE/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD652SE/883B-ND
|
DigiKey | IC V/F CONV 2MHZ 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | IC - SYNC V/F CONVERTER Package Multiple: 1 | 180 |
|
$59.4400 / $131.9400 | Buy Now |
|
|
Rochester Electronics | Voltage to Frequency Converter, 1 Func, 4MHz, CQCC16 RoHS: Not Compliant Status: Active Min Qty: 1 | 431 |
|
$65.8600 / $82.3200 | Buy Now |
US Tariff Estimator: AD652SE/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD652SE/883B
AD652SE/883B Part Data Attributes
|
|
AD652SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652SE/883B
Analog Devices Inc
Voltage to Frequency Converter, 1 Func, 4MHz, CQCC16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QLCC | |
| Package Description | Qccn, Lcc20,.35sq | |
| Pin Count | 20 | |
| Manufacturer Package Code | E-20-1 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | S-CQCC-N16 | |
| JESD-609 Code | e0 | |
| Length | 21.34 Mm | |
| Linearity Error-Max (EL) | 0.02% | |
| Negative Input Voltage-Max | -5 V | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -6 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 4 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Positive Input Voltage-Max | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Quad | |
| Total Error-Max | 0.5% | |
| Width | 7.62 Mm |
Alternate Parts for AD652SE/883B
This table gives cross-reference parts and alternative options found for AD652SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD637ARZ | Analog Devices Inc | $20.5961 | RMS to DC Converter, 1 Func, 0.15MHz, PDSO16 | AD652SE/883B vs AD637ARZ |
| AD637JRZ-R7 | Analog Devices Inc | $21.2185 | RMS to DC Converter, 1 Func, 0.15MHz, PDSO16 | AD652SE/883B vs AD637JRZ-R7 |
| AD652AQ | Analog Devices Inc | $25.9688 | Voltage to Frequency Converter, 1 Func, 4MHz, CDIP16 | AD652SE/883B vs AD652AQ |
| AD637BRZ | Analog Devices Inc | $32.2856 | RMS to DC Converter, 1 Func, 0.15MHz, PDSO16 | AD652SE/883B vs AD637BRZ |
| AD652AQ/+ | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, CDIP16 | AD652SE/883B vs AD652AQ/+ |
| 5962-9322201VEA | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, CDIP16 | AD652SE/883B vs 5962-9322201VEA |
AD652SE/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
-
The output current limitation of the AD652SE/883B is typically handled by adding an external buffer or amplifier to increase the output current capability. Alternatively, the output can be connected to a high-impedance load to minimize the current requirement.
-
The AD652SE/883B's performance is affected by temperature, with changes in offset voltage, gain, and bandwidth. The device is specified to operate over a temperature range of -55°C to +125°C, and the user should consult the datasheet for specific temperature-related performance characteristics.
-
Yes, the AD652SE/883B can be used in a single-supply configuration, but the input common-mode range is limited to VCC - 2V. The user should ensure that the input signals are within this range to maintain proper device operation.
-
To minimize noise and interference, the user should follow good PCB layout practices, such as separating analog and digital signals, using ground planes, and minimizing trace lengths. The AD652SE/883B's input and output pins should be connected to the PCB with short, direct traces to minimize inductance and capacitance.