There are no models available for this part yet.
Overview of AD670BD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for AD670BD by Analog Devices Inc
Part Data Attributes for AD670BD by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.27 V
|
Analog Input Voltage-Min
|
-1.28 V
|
Conversion Time-Max
|
10 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.195%
|
Number of Analog In Channels
|
2
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD670BD
This table gives cross-reference parts and alternative options found for AD670BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD670BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7655ACPZ | Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC | Analog Devices Inc | AD670BD vs AD7655ACPZ |
AD7655ACP | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD670BD vs AD7655ACP |
AD670AD | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD670BD vs AD670AD |
AD7654YCPRL | IC DUAL 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, LCSP-48, Analog to Digital Converter | Analog Devices Inc | AD670BD vs AD7654YCPRL |
AD7655ACPRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD670BD vs AD7655ACPRL |
AD670JN | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD670BD vs AD670JN |
AD670JNZ | 8-Bit Signal Conditioning ADC. | Analog Devices Inc | AD670BD vs AD670JNZ |
AD7655SCP-EP-RL | Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC | Analog Devices Inc | AD670BD vs AD7655SCP-EP-RL |